

Ferrule
16 mm²
12 mm
Partially insulated
Blue
DIN
100 pc(s)
Cathode copper, tin plated
6
9019260000
Yes
PP
22 mm
16 mm² x 12 mm
Yes
H16,0/22D BL
0.67 g
Blue
TRUE
Tinned
Standard
16 mm²
Copper
6
not relevant
Datasheet 392185 Weidmüller 9019260000 Ferrule 16 mm² Partially insulated Blue 100 pc(s)
User & Safety Instructions 392185 Weidmüller 9019260000 Ferrule 16 mm² Partially insulated Blue 100 pc(s)
€ 255.96*
The necessary accessories are required to use the article as described.