• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9019330000 Ferrule 35 mm² Partially insulated Red 50 pc(s)

Product type
Ferrule
Cross section per core
35 mm²
Sleeve length
25 mm
Insulation type
Partially insulated
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Minimum order quantity: 2
Total (€ 0.28 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 39 mm
  • Red

Technical specifications

Product type

Ferrule

Cross section per core

35 mm²

Sleeve length

25 mm

Insulation type

Partially insulated

Factory colour

Red

Country colour code

DIN

Content

50 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

2

Manufacturer part #

9019330000

Industrial packaging

Yes

Insulation material

PP

Length

39 mm

Cross-section x Length

35 mm² x 25 mm

RoHS-compliant

Yes

Type

H35,0/39D R

Weight

1.76 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 392192 Weidmüller 9019330000 Ferrule 35 mm² Partially insulated Red 50 pc(s)

User & Safety Instructions

User & Safety Instructions 392192 Weidmüller 9019330000 Ferrule 35 mm² Partially insulated Red 50 pc(s)

Description

Wire-end sleeve. 35 mm², 25 mm, color code: DIN, red

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 262.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)