

Ferrule
10 mm²
18 mm
Partially insulated
Brown
FR
100 pc(s)
Cathode copper, tin plated
8
9021160000
Yes
PP
28 mm
10 mm² x 18 mm
Yes
H10,0/28T BR
0.68 g
Brown
TRUE
Tinned
Standard
10 mm²
Copper
8
not relevant
Datasheet 392219 Weidmüller 9021160000 Ferrule 10 mm² Partially insulated Brown 100 pc(s)
User & Safety Instructions 392219 Weidmüller 9021160000 Ferrule 10 mm² Partially insulated Brown 100 pc(s)
€ 268.96*
The necessary accessories are required to use the article as described.