• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9021170000 Ferrule 16 mm² Partially insulated White 100 pc(s)

Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
12 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

7 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.08 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Set(s) available
14-day return policy included

Highlights & Details

Wire-end sleeve

  • 22 mm
  • White

Our service for you

Technical specifications

Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

12 mm

Insulation type

Partially insulated

Factory colour

White

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

6

Manufacturer part #

9021170000

Industrial packaging

Yes

Insulation material

PP

Length

22 mm

Cross-section x Length

16 mm² x 12 mm

RoHS-compliant

Yes

Type

H16,0/22T W

Weight

0.71 g

White

TRUE

Tinned

Standard

16 mm²

Copper

6

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 392220 Weidmüller 9021170000 Ferrule 16 mm² Partially insulated White 100 pc(s)

User & Safety Instructions

User & Safety Instructions 392220 Weidmüller 9021170000 Ferrule 16 mm² Partially insulated White 100 pc(s)

Description

Wire-end sleeve. 16 mm², 12 mm, color code: Other, white

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 242.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)