

Twin ferrule
10 mm²
12 mm
Partially insulated
Ivory
DE
100 pc(s)
Cathode copper, tin plated
8
9037340000
Yes
PP
24 mm
10 mm² x 12 mm
Yes
H10,0/24 ZH EB
0.8 g
Beige
TRUE
Tinned
Twin cable end sleeve
10 mm²
Copper
8
not relevant
Datasheet 392323 Weidmüller 9037340000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
User & Safety Instructions 392323 Weidmüller 9037340000 Twin ferrule 10 mm² Partially insulated Ivory 100 pc(s)
€ 262.98*
The necessary accessories are required to use the article as described.