

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Twin ferrule
4 mm²
18 mm
Partially insulated
Orange
FR
100 pc(s)
Cathode copper, tin plated
12
9037680000
Yes
PP
28 mm
4 mm² x 18 mm
Yes
H4,0/28T ZH OR
0.65 g
Orange
TRUE
Tinned
Twin cable end sleeve
4 mm²
Copper
12
yes
Datasheet 392360 Weidmüller 9037680000 Twin ferrule 4 mm² Partially insulated Orange 100 pc(s)
User & Safety Instructions 392360 Weidmüller 9037680000 Twin ferrule 4 mm² Partially insulated Orange 100 pc(s)
€ 518.98*
The necessary accessories are required to use the article as described.