• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9457853000 Sensor/actuator connector (pre-fab) M8 Socket, straight 30.00 m No. of pins (RJ): 4 1 pc(s)

Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, straight
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
M8 socket, straight
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sensor/actuator cable

  • SAIL-M8BG -4-30 U

Technical specifications

Type

SAIL-M8BG-4-30U

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, straight

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

M8 socket, straight

No. of pins

4

Cable length

30.00 m

Jacket material

PUR

Nominal voltage

30 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M8

Cable colour

Black

Min. temperature

-30 °C

Max. temperature

+90 °C

Seal type

Screw-on

Manufacturer part #

9457853000

Content

1 pc(s)

RoHS-compliant

Yes

Cable diameter (details)

4.40

TRUE

Multi-core

30 V

30 m

FALSE

4

-25-80 °C

-40-80 °C

0 mΩ

Gold

IP65

M8

M8

FALSE

4 A

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 260419 Weidmüller 9457853000 Sensor/actuator connector (pre-fab) M8 Socket, straight 30.00 m No. of pins (RJ): 4 1 pc(s)

User & Safety Instructions

User & Safety Instructions 260419 Weidmüller 9457853000 Sensor/actuator connector (pre-fab) M8 Socket, straight 30.00 m No. of pins (RJ): 4 1 pc(s)

Description

Sensor/actuator cable. Open on one side, M8, Socket, straight, LED: No, PUR, halogens: No, poles: 4, shielded: No, 0.9 m.

This text is machine translated.

What kind of Sensor/Actuator Connectors are you looking for?

Accessories

(*All information is plus legal VAT)