• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9918160000 SLICER 1K Wire cutter Suitable for Round cable

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 23.99 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Knives

  • SLICER 1K

Technical specifications

  • Height: 40 mm
Product type

Wire cutter

Suitable for

Round cable

Length

25 mm

Width

110 mm

Weight

88.7 g

Height

120 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 275776 Weidmüller 9918160000 SLICER 1K Wire cutter Suitable for Round cable

User & Safety Instructions

User & Safety Instructions 275776 Weidmüller 9918160000 SLICER 1K Wire cutter Suitable for Round cable

Description

Knives Weidmüller is on the cutting of copper or aluminum cables. The products range from the cutting tool for small cross-sections with direct power transfer to cutting tools for large diameter. The mechanical drive and a specifically designed cutting edge shape reduce required hand forces to a minimum. With its wide range of cutting tools corresponds to Weidmüller all criteria of a professional cable processing.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 133.97*

What kind of Wire Cutters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)