LM 5.08/10/90 3.5SN OR BX
Screw terminal
5.08 mm
1
10
10
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
14.5 g
9994190000
Yes
50 pc(s)
300 V
51.35 mm
17.3 mm
10 mm
LM 5.08/10/90 3.5SN OR BX
Datasheet 392862 Weidmüller 9994190000 Screw terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)
User & Safety Instructions 392862 Weidmüller 9994190000 Screw terminal 2.5 mm² Number of pins 10 Orange 50 pc(s)
The necessary accessories are required to use the article as described.