LM 5.08/16/90 3.5SN OR BX
Screw terminal
5.08 mm
1
16
16
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
24.12 g
9994250000
Yes
50 pc(s)
300 V
81.83 mm
17.3 mm
10 mm
LM 5.08/16/90 3.5SN OR BX
not relevant
Datasheet 392868 Weidmüller 9994250000 Screw terminal 2.5 mm² Number of pins 16 Orange 50 pc(s)
User & Safety Instructions 392868 Weidmüller 9994250000 Screw terminal 2.5 mm² Number of pins 16 Orange 50 pc(s)
The necessary accessories are required to use the article as described.