LM 5.08/17/90 3.5SN OR BX
Screw terminal
5.08 mm
1
17
17
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
31.48 g
9994260000
Yes
50 pc(s)
300 V
86.91 mm
17.3 mm
10 mm
LM 5.08/17/90 3.5SN OR BX
Datasheet 392869 Weidmüller 9994260000 Screw terminal 2.5 mm² Number of pins 17 Orange 50 pc(s)
User & Safety Instructions 392869 Weidmüller 9994260000 Screw terminal 2.5 mm² Number of pins 17 Orange 50 pc(s)
The necessary accessories are required to use the article as described.