LM 5.08/18/90 3.5SN OR BX
Screw terminal
5.08 mm
1
18
18
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
Parallel (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
Perpendicular (to the PCB)
25.9 g
9994270000
Yes
50 pc(s)
300 V
91.99 mm
17.3 mm
10 mm
LM 5.08/18/90 3.5SN OR BX
Datasheet 392870 Weidmüller 9994270000 Screw terminal 2.5 mm² Number of pins 18 Orange 50 pc(s)
User & Safety Instructions 392870 Weidmüller 9994270000 Screw terminal 2.5 mm² Number of pins 18 Orange 50 pc(s)
The necessary accessories are required to use the article as described.