• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller 9994280000 Screw terminal 2.5 mm² Number of pins 19 Orange 50 pc(s)

Product type
Screw terminal
CS
5.08 mm
Pins per row
19
Number of pins
19
Connection
Print
Screw terminal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Screw terminal block

  • Content 50 pc(s)

Our service for you

Technical specifications

Type

LM 5.08/19/90 3.5SN OR BX

Product type

Screw terminal

CS

5.08 mm

No. of rows

1

Pins per row

19

Number of pins

19

Series

LM

Min. stripping length

6 mm

Stripping length (max.)

6 mm

Connection

Print

Screw terminal

Nominal current

15 A

Cross section (flexible) (min.)

0.2 mm²

Nominal current - rounded value

15 A

Cross section (inflexible) (min.)

0.2 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

AWG (min.)

24

Connector orientation

Parallel (to the PCB)

AWG max.

14

Contact material

Cu-alloy, tin plated

Factory colour

Orange

Wire protection

Yes

Actuation direction

Perpendicular (to the PCB)

Weight

33.9 g

Manufacturer part #

9994280000

Industrial packaging

Yes

Content

50 pc(s)

Nominal voltage

300 V

Width

97.07 mm

Height

17.3 mm

Length

10 mm

Type

LM 5.08/19/90 3.5SN OR BX

Documents & Downloads

Datasheet

Datasheet 392873 Weidmüller 9994280000 Screw terminal 2.5 mm² Number of pins 19 Orange 50 pc(s)

User & Safety Instructions

User & Safety Instructions 392873 Weidmüller 9994280000 Screw terminal 2.5 mm² Number of pins 19 Orange 50 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.