LM 5.08/05/135 3.5SN OR BX
Screw terminal
5.08 mm
1
5
5
LM
6 mm
6 mm
Screw terminal
15 A
0.2 mm²
15 A
0.2 mm²
2.5 mm²
2.5 mm²
24
At an angle (to the PCB)
14
Cu-alloy, tin plated
Orange
Yes
At an angle (to the PCB)
8.82 g
9994560000
Yes
50 pc(s)
300 V
25.95 mm
19 mm
13.9 mm
LM 5.08/05/135 3.5SN OR BX
yes
Datasheet 392907 Weidmüller 9994560000 Screw terminal 2.5 mm² Number of pins 5 Orange 50 pc(s)
User & Safety Instructions 392907 Weidmüller 9994560000 Screw terminal 2.5 mm² Number of pins 5 Orange 50 pc(s)
The necessary accessories are required to use the article as described.