• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CBH 19/19 BLACK Cable mount Cable ties 1697950000 Bundle Ø range 8 mm (max) 4x thread Black 100 pc(s)

Image similar
Product type
Cable mount
Fastening method
Cable ties
Bundle Ø (max.)
8 mm
Material
Polyamide 6.6
Features
4x thread
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adhesive base

  • Black
  • Cable mount
  • Cable ties
  • Bundle Ø range 8 mm (max)

Our service for you

Technical specifications

Product type

Cable mount

Features

4x thread

Fastening method

Cable ties

Bundle Ø range

8 mm (max)

Bundle Ø (max.)

8 mm

Material

Polyamide 6.6

Factory colour

Black

Halogen-free

No

Content

100 pc(s)

Manufacturer part #

1697950000

Industrial packaging

Yes

Dimensions

19 x 19 mm

Width

19 mm

Length

19 mm

RoHS-compliant

Yes

Type

CBH 19/19 BLACK

Weight

0.71 g

Documents & Downloads

Datasheet

Datasheet 355318 Weidmüller CBH 19/19 BLACK Cable mount Cable ties 1697950000 Bundle Ø range 8 mm (max) 4x thread Black 100 pc(s)

User & Safety Instructions

User & Safety Instructions 355318 Weidmüller CBH 19/19 BLACK Cable mount Cable ties 1697950000 Bundle Ø range 8 mm (max) 4x thread Black 100 pc(s)

Description

Cable ties. Length x width: 19 x 19 mm, plastic, 80 N-m. Cable ties are characterised the greatest possible bundling strength as well as a long life. Steel cable ties also offer a durable mounting option with extreme strain, such as high temperatures or strong chemical influences.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)