• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M AD SHL 5.00/03 BK DIN rail casing (cover) closed 14.5 x 17.5 x 23.7 x 23.4 Plastic 50 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (cover)
Material
Plastic
Width
17.5 mm
Height
23.7 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (cover)

Features

closed

Material

Plastic

Length

14.5 mm

Width

17.5 mm

Height

23.7 mm

Dimensions

15.2 x 17.5 x 23.4 mm

Content

50 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 14.5 x 17.5 x 23.7 mm

RoHS-compliant

Yes

Depth

23.4 mm

Type

CH20M AD SHL 5.00/03 BK

Weight

1.46 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320610 Weidmüller CH20M AD SHL 5.00/03 BK DIN rail casing (cover) closed 14.5 x 17.5 x 23.7 x 23.4 Plastic 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 320610 Weidmüller CH20M AD SHL 5.00/03 BK DIN rail casing (cover) closed 14.5 x 17.5 x 23.7 x 23.4 Plastic 50 pc(s) Piece