• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M12 C BK DIN rail casing (lid) for DIN rail mounting 86.3 x 12.5 x 4 x 6 Plastic 70 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (lid)
Material
Plastic
Width
12.5 mm
Height
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (lid)

Features

for DIN rail mounting

Material

Plastic

Length

86.3 mm

Width

12.5 mm

Height

4 mm

Content

70 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 86.3 x 12.5 x 4 mm

RoHS-compliant

Yes

Depth

6 mm

Type

CH20M12 C BK

Weight

2.392 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 295519 Weidmüller CH20M12 C BK DIN rail casing (lid) for DIN rail mounting 86.3 x 12.5 x 4 x 6 Plastic 70 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 295519 Weidmüller CH20M12 C BK DIN rail casing (lid) for DIN rail mounting 86.3 x 12.5 x 4 x 6 Plastic 70 pc(s) Piece