• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M12 B BK/BK DIN rail casing (base) with air vents 107.4 x 12.5 x 109.3 x 108 Plastic 14 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (base)
Material
Plastic
Width
12.5 mm
Height
109.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (base)

Features

with air vents

Material

Plastic

Length

107.4 mm

Width

12.5 mm

Height

109.3 mm

Content

14 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 107.4 x 12.5 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M12 B BK/BK

Weight

31.47 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 295471 Weidmüller CH20M12 B BK/BK DIN rail casing (base) with air vents 107.4 x 12.5 x 109.3 x 108 Plastic 14 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 295471 Weidmüller CH20M12 B BK/BK DIN rail casing (base) with air vents 107.4 x 12.5 x 109.3 x 108 Plastic 14 pc(s) Piece