• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M12 SET 2/3 BK/OR 1519270000 Universal enclosure 119.2 x 12.5 x 113.6 x 113.6 Plastic Black 1 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Plastic
Width
12.5 mm
Height
113.6 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Connection type: Pluggable
  • Number of connections: 10
  • Number of connection levels: 3
  • Max. operating temperature: 120 °C
  • Operating temperature, min. -40 °C
  • Flammability class according to UL 94: V-0
  • Creep resistance (CTI): ≥ 550
Packaging type

Piece

Product type

Universal enclosure

Features

for DIN rail mounting

Material

Plastic

Factory colour

Black

Length

119.2 mm

Width

12.5 mm

Height

113.6 mm

Content

1 pc(s)

Dim

(L x W x H) 119.2 x 12.5 x 113.6 mm

RoHS-compliant

Yes

Depth

113.6 mm

Type

CH20M12 SET 2/3 BK/OR

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1914914 Weidmüller CH20M12 SET 2/3 BK/OR 1519270000 Universal enclosure 119.2 x 12.5 x 113.6 x 113.6 Plastic Black 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1914914 Weidmüller CH20M12 SET 2/3 BK/OR 1519270000 Universal enclosure 119.2 x 12.5 x 113.6 x 113.6 Plastic Black 1 pc(s) Piece

What kind of Universal Enclosures are you looking for?