• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M22 S PPP AGY 3747 2554840000 Universal enclosure 105.5 x 22.5 x 22.83 x 105.5 Plastic Grey 10 pc(s) Piec

Packaging type
Piece
Product type
Universal enclosure
Material
Plastic
IP rating
IP20
Width
22.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

  • Number of connections: 12
  • Number of connection levels: 3
  • Max. operating temperature: 120 °C
  • Operating temperature, min. -40 °C
  • Flammability class according to UL 94: V-0
  • Creep resistance (CTI): ≥ 550
Packaging type

Piece

Product type

Universal enclosure

Features

closed

Material

Plastic

IP20

Factory colour

Grey

Length

105.5 mm

Width

22.5 mm

Height

22.83 mm

Content

10 pc(s)

Dim

(L x W x H) 105.5 x 22.5 x 22.83 mm

RoHS-compliant

Yes

Depth

105.5 mm

Type

CH20M22 S PPP AGY 3747

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1917442 Weidmüller CH20M22 S PPP AGY 3747 2554840000 Universal enclosure 105.5 x 22.5 x 22.83 x 105.5 Plastic Grey 10 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1917442 Weidmüller CH20M22 S PPP AGY 3747 2554840000 Universal enclosure 105.5 x 22.5 x 22.83 x 105.5 Plastic Grey 10 pc(s) Piec

What kind of Universal Enclosures are you looking for?