• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M22 B BUS FE BK/OR 2004700000 Universal enclosure 22.5 x 109.3 x 108 Plastic 10 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Plastic
Width
22.5 mm
Height
109.3 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

closed

Material

Plastic

Width

22.5 mm

Height

109.3 mm

Content

10 pc(s)

Dim

(W x H x D) 22.5 x 109.3 x 108 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M22 B BUS FE BK/OR

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1915164 Weidmüller CH20M22 B BUS FE BK/OR 2004700000 Universal enclosure 22.5 x 109.3 x 108 Plastic 10 pc(s) Piece

What kind of Universal Enclosures are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.