• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M17 S PPP AGY 3747 2554700000 Universal enclosure 17.5 x 22.8 x 105.5 Plastic 12 pc(s) Piece

Packaging type
Piece
Product type
Universal enclosure
Material
Plastic
Width
17.5 mm
Height
22.8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Our service for you

Technical specifications

Packaging type

Piece

Product type

Universal enclosure

Features

closed

Material

Plastic

Width

17.5 mm

Height

22.8 mm

Content

12 pc(s)

Dim

(W x H x D) 17.5 x 22.8 x 105.5 mm

RoHS-compliant

Yes

Depth

105.5 mm

Type

CH20M17 S PPP AGY 3747

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917441 Weidmüller CH20M17 S PPP AGY 3747 2554700000 Universal enclosure 17.5 x 22.8 x 105.5 Plastic 12 pc(s) Piece

What kind of Universal Enclosures are you looking for?