• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M17 C TP DIN rail casing (lid) closed 86.3 x 17.5 x 4 x 6 Plastic 70 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (lid)
Material
Plastic
Width
17.5 mm
Height
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (lid)

Features

closed

Material

Plastic

Length

86.3 mm

Width

17.5 mm

Height

4 mm

Content

70 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 86.3 x 17.5 x 4 mm

RoHS-compliant

Yes

Depth

6 mm

Type

CH20M17 C TP

Weight

3.16 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320615 Weidmüller CH20M17 C TP DIN rail casing (lid) closed 86.3 x 17.5 x 4 x 6 Plastic 70 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 320615 Weidmüller CH20M17 C TP DIN rail casing (lid) closed 86.3 x 17.5 x 4 x 6 Plastic 70 pc(s) Piece