• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M22 B GGY/BK DIN rail casing (base) for DIN rail mounting 107.4 x 22.5 x 109.3 x 108 Plastic 10 pc(s) Pie

Packaging type
Piece
Product type
DIN rail casing (base)
Material
Plastic
Width
22.5 mm
Height
109.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (base)

Features

for DIN rail mounting

Material

Plastic

Length

107.4 mm

Width

22.5 mm

Height

109.3 mm

Dimensions

108 x 22.5 x 109.3 mm

Content

10 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 107.4 x 22.5 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M22 B GGY/BK

Weight

33.61 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 284861 Weidmüller CH20M22 B GGY/BK DIN rail casing (base) for DIN rail mounting 107.4 x 22.5 x 109.3 x 108 Plastic 10 pc(s) Pie

User & Safety Instructions

User & Safety Instructions 284861 Weidmüller CH20M22 B GGY/BK DIN rail casing (base) for DIN rail mounting 107.4 x 22.5 x 109.3 x 108 Plastic 10 pc(s) Pie