• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M22 FC TYL DIN rail casing (front panel) closed 15.5 x 22.5 x 100.3 x 15.5 Plastic 50 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (front panel)
Material
Plastic
Width
22.5 mm
Height
100.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (front panel)

Features

closed

Material

Plastic

Length

15.5 mm

Width

22.5 mm

Height

100.3 mm

Dimensions

15.5 x 22.5 x 100.3 mm

Content

50 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 15.5 x 22.5 x 100.3 mm

RoHS-compliant

Yes

Depth

15.5 mm

Type

CH20M22 FC TYL

Weight

9.8 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 321086 Weidmüller CH20M22 FC TYL DIN rail casing (front panel) closed 15.5 x 22.5 x 100.3 x 15.5 Plastic 50 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 321086 Weidmüller CH20M22 FC TYL DIN rail casing (front panel) closed 15.5 x 22.5 x 100.3 x 15.5 Plastic 50 pc(s) Piece