• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 B BK/OR DIN rail casing (base) for DIN rail mounting 107.4 x 45 x 109.3 x 108 Plastic 6 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (base)
Material
Plastic
Width
45 mm
Height
109.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (base)

Features

for DIN rail mounting

Material

Plastic

Length

107.4 mm

Width

45 mm

Height

109.3 mm

Content

6 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 107.4 x 45 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M45 B BK/OR

Weight

38.925 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 296439 Weidmüller CH20M45 B BK/OR DIN rail casing (base) for DIN rail mounting 107.4 x 45 x 109.3 x 108 Plastic 6 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 296439 Weidmüller CH20M45 B BK/OR DIN rail casing (base) for DIN rail mounting 107.4 x 45 x 109.3 x 108 Plastic 6 pc(s) Piece