• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 B LGY/BK DIN rail casing (base) closed 107.4 x 45 x 109.3 x 108 Plastic 6 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (base)
Material
Plastic
Width
45 mm
Height
109.3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (base)

Features

closed

Material

Plastic

Length

107.4 mm

Width

45 mm

Height

109.3 mm

Content

6 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 107.4 x 45 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M45 B LGY/BK

Weight

39.32 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 313948 Weidmüller CH20M45 B LGY/BK DIN rail casing (base) closed 107.4 x 45 x 109.3 x 108 Plastic 6 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 313948 Weidmüller CH20M45 B LGY/BK DIN rail casing (base) closed 107.4 x 45 x 109.3 x 108 Plastic 6 pc(s) Piece