• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M45 C BK DIN rail casing (lid) for DIN rail mounting 86.3 x 45 x 4 x 6 Plastic 30 pc(s) Piece

Packaging type
Piece
Product type
DIN rail casing (lid)
Material
Plastic
Width
45 mm
Height
4 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Packaging type

Piece

Product type

DIN rail casing (lid)

Features

for DIN rail mounting

Material

Plastic

Length

86.3 mm

Width

45 mm

Height

4 mm

Dimensions

45 x 86.9 x 6 mm

Content

30 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 86.3 x 45 x 4 mm

RoHS-compliant

Yes

Depth

6 mm

Type

CH20M45 C BK

Weight

7.365 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 296448 Weidmüller CH20M45 C BK DIN rail casing (lid) for DIN rail mounting 86.3 x 45 x 4 x 6 Plastic 30 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 296448 Weidmüller CH20M45 C BK DIN rail casing (lid) for DIN rail mounting 86.3 x 45 x 4 x 6 Plastic 30 pc(s) Piece