• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CH20M67 B BK/OR DIN rail casing (base) closed 107.4 x 67.5 x 109.3 x 108 Plastic 4 pc(s)

Product type
DIN rail casing (base)
Material
Plastic
Width
67.5 mm
Height
109.3 mm
Content
4 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Electronics housing

Our service for you

Technical specifications

Product type

DIN rail casing (base)

Features

closed

Material

Plastic

Length

107.4 mm

Width

67.5 mm

Height

109.3 mm

Content

4 pc(s)

Industrial packaging

Yes

Dim

(L x W x H) 107.4 x 67.5 x 109.3 mm

RoHS-compliant

Yes

Depth

108 mm

Type

CH20M67 B BK/OR

Weight

43.25 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 320095 Weidmüller CH20M67 B BK/OR DIN rail casing (base) closed 107.4 x 67.5 x 109.3 x 108 Plastic 4 pc(s)

User & Safety Instructions

User & Safety Instructions 320095 Weidmüller CH20M67 B BK/OR DIN rail casing (base) closed 107.4 x 67.5 x 109.3 x 108 Plastic 4 pc(s)