CLI C 3-6 GE/SW M MP
Lead marker
Slide-on
PVC
Highly flexible
CLI C
-30 °C
+80 °C
8 mm
16 mm
No
Yellow
20
(L x W x H) 17 x 11 x 6 mm
Yes
Yes
20 pc(s)
6 x 11 mm
11 mm
6 mm
17 mm
Yes
M
UL94 flammability rating
halogen-free
Letters
CableLine® CLI C
Yes
not relevant
Datasheet 277509 Weidmüller CLI C 3-6 GE/SW M MP Ring Imprint M Outside diameter range 8 up to 16 mm 0253411661
User & Safety Instructions 277509 Weidmüller CLI C 3-6 GE/SW M MP Ring Imprint M Outside diameter range 8 up to 16 mm 0253411661