• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CLI C 3-6 GE/SW + MP Ring Imprint + Outside diameter range 8 up to 16 mm 0253411738

Product type
Cable identifier
Fitting type
Slide-on
Type
CLI C 3-6 GE/SW + MP
Material
PVC
Features
Printable
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lead marker cable line ® CLI C

  • No. of markers: 20
  • Imprint: +

Technical specifications

  • Net weight: 0.75 g
  • Printing color: Black
  • Printing method: Hot embossed
  • Material color according to resistance code: 4
  • Orientation of the imprint: Horizontal
  • Insulation diameter, max.: 16 mm
  • conductor cross-section, max.: 70 mm²
  • conductor cross-section, min.: 16 mm²
Type

CLI C 3-6 GE/SW + MP

Product type

Cable identifier

Fitting type

Slide-on

Material

PVC

Features

Printable

Series

CLI C

Min. temperature

-30 °C

Max. temperature

+80 °C

Suitable for outside Ø (min.)

8 mm

Suitable for outside Ø (max.)

16 mm

Factory colour

Yellow

No. of markers

20

Dim

(L x W x H) 17 x 11 x 6 mm

Halogen-free

Yes

Industrial packaging

Yes

Content

20 pc(s)

Dimensions

6 x 11 mm

Width

11 mm

Height

6 mm

Length

17 mm

RoHS-compliant

Yes

Imprint

+

Features

UL94 flammability rating

halogen-free

Type

Special characters

Series

CableLine® CLI C

Colour-coded

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 277531 Weidmüller CLI C 3-6 GE/SW + MP Ring Imprint + Outside diameter range 8 up to 16 mm 0253411738

User & Safety Instructions

User & Safety Instructions 277531 Weidmüller CLI C 3-6 GE/SW + MP Ring Imprint + Outside diameter range 8 up to 16 mm 0253411738

Description

Lead marker. 6 x 11 mm, PVC, soft, without cadmium, color: yellow. CLI C-lead marker are not connected conductor mounted. Conductor cross-sections of 0.5 mm² up to a maximum of 70 mm² can be with four different sizes. The markers are printed. Closed marker, safe and adjusted to non-connected lines. Wide area of use by means of a special bellows profile with spring effect. Fast, easy mounting with a flick of the wrist. Permanent marking of high quality. Best contrasts for optimum readability.

This text is machine translated.

Scope of delivery

  • Multi-Pack

What kind of Cable Labelling Kits are you looking for?