CLI C 3-6 GE/SW = MP
Cable identifier
Slide-on
PVC
Printable
CLI C
-30 °C
+80 °C
8 mm
16 mm
Yellow
20
(L x W x H) 17 x 11 x 6 mm
Yes
Yes
20 pc(s)
6 x 11 mm
16 mm
11 mm
6 mm
17 mm
Yes
=
UL94 flammability rating
halogen-free
Special characters
CableLine® CLI C
Yes
not relevant
Datasheet 277540 Weidmüller CLI C 3-6 GE/SW = MP Ring Imprint = Outside diameter range 8 up to 16 mm 0253411751
User & Safety Instructions 277540 Weidmüller CLI C 3-6 GE/SW = MP Ring Imprint = Outside diameter range 8 up to 16 mm 0253411751