CLI C 3-6 GE/SW N MP
Lead marker
Slide-on
PVC
Printable
CLI C
-30 °C
+80 °C
8 mm
16 mm
Yellow
20
(L x W x H) 17 x 11 x 6 mm
Yes
Yes
20 pc(s)
6 x 11 mm
11 mm
6 mm
17 mm
Yes
N
UL94 flammability rating
halogen-free
Letters
CableLine® CLI C
Yes
not relevant
Datasheet 277510 Weidmüller CLI C 3-6 GE/SW N MP Ring Imprint N Outside diameter range 8 up to 16 mm 0253411663
User & Safety Instructions 277510 Weidmüller CLI C 3-6 GE/SW N MP Ring Imprint N Outside diameter range 8 up to 16 mm 0253411663