• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CRIMPFIX RS 1477030000 Electrician Automatic crimper/stripper 0.5 up to 2.5 mm² Suitable for brand (pliers) W

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 430 mm
  • Electrical connection: 100-240 V / 50/65 Hz
  • Drive: Electro-pneumatic
  • compressed air connection: 5 bar
  • Wire stripping range + Crimp range: 0.5 - 2.5 mm² Wire end sleeve length: 14/16 mm Wire end sleeve cross-section, max.: 2.5 mm² Crimp length: 8/10 mm Consumables:
  • Chained wire end sleeves
Product type

Automatic crimper/stripper

Suitable for

Ferrules

Working area (cross section)

0.5 up to 2.5 mm²

Working area cross section (min.)

0.5 mm²

Operating range (cross section) (max.)

2.5 mm²

Range of use

Electrician

Length

330 mm

Suitable for

Weidmüller

Width

390 mm

Weight

23 kg

Documents & Downloads

Datasheet

Datasheet 1913460 Weidmüller CRIMPFIX RS 1477030000 Electrician Automatic crimper/stripper 0.5 up to 2.5 mm² Suitable for brand (pliers) W

User & Safety Instructions

User & Safety Instructions 1913460 Weidmüller CRIMPFIX RS 1477030000 Electrician Automatic crimper/stripper 0.5 up to 2.5 mm² Suitable for brand (pliers) W

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.