• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller CUTFIX 8 9023100000 Automatic stripper 10 mm² (max)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9,999.00 / piece)
€ 9,999.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic stripper

  • CUTFIX 8

Technical specifications

  • Single conductor solid wire max. 2.5 mm²; single conductor stranded max. 10 mm²; Electrical connection: 100 - 240 V/50/65 Hz; connection power: 0.12kW; LCD display; slip correction in mm article specifically programmable; length prefix 1 - 999 999 mm; subset of pre-adjustable; USB interface
Product type

Automatic stripper

Suitable for

Single wires

Working area (cross section)

10 mm² (max)

Operating range (cross section) (max.)

10 mm²

Length

360 mm

Width

385 mm

Weight

26.5 kg

Documents & Downloads

Datasheet

Datasheet 259311 Weidmüller CUTFIX 8 9023100000 Automatic stripper 10 mm² (max)

User & Safety Instructions

User & Safety Instructions 259311 Weidmüller CUTFIX 8 9023100000 Automatic stripper 10 mm² (max)

Description

Automatic stripper. Length code: 999999 - 1 mm, 230 V/50 Hz. For automatic cutting of single-wire conductors. High accuracy through precise servo DC drive. RS232 interface to control the ablangautomaten by IBM-compatible PC. Accompanying program allows management, documentation and transfer of the cutting jobs from the PC.

Hints

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.