Image similar
Plug-in relay
DRL173048L
48 V DC
36 V DC
monostable, 1 coil
2600 Ω
0.9 W
1 change-over
AgSnO
250 V AC
16 A
4000 VA
480 W
CEE 7/16 CEE plug
20 ms
10 x 106 switches
+ LED display
IP20
-25 °C
+55 °C
21.5 mm
28 mm
36 mm
(W x H x D) 21.5 x 28 x 36 mm
20 pc(s)
Yes
not relevant
User & Safety Instructions 2541827 Weidmüller DRL173048L Plug-in relay 48 V DC 16 A 1 change-over 20 pc(s)
The necessary accessories are required to use the article as described.