• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller DRL373012L Plug-in relay 12 V DC 10 A 3 change-overs 10 pc(s)

Image similar
Product type
Plug-in relay
Coil nominal voltage
12 V DC
Control mode
monostable, 1 coil
Contact type
3 change-overs
Switching voltage (max.)
250 V AC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Plug-in relay

Type

DRL373012L

Coil nominal voltage

12 V DC

Max. pick-up voltage

9 V DC

Control mode

monostable, 1 coil

Resistance (coil)

100 Ω

Coil voltage rating

1.4 W

Contact type

3 change-overs

Contact material

AgSnO

Switching voltage (max.)

250 V AC

Switching current (max.)

10 A

Max. switching capacity

2500 VA

300 W

Connection

CEE 7/16 CEE plug

Fall time

20 ms

Durability

10 x 106 switches

Features

+ LED display

IP20

Min. temperature

-25 °C

Max. temperature

+55 °C

Width

31.5 mm

Height

28 mm

Depth

36 mm

Dim

(W x H x D) 31.5 x 28 x 36 mm

Content

10 pc(s)

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2541841 Weidmüller DRL373012L Plug-in relay 12 V DC 10 A 3 change-overs 10 pc(s)

What kind of PCB Mount Relays, Plug-in Relays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.