Image similar
Plug-in relay
DRL373048L
48 V DC
36 V DC
monostable, 1 coil
1600 Ω
1.4 W
3 change-overs
AgSnO
250 V AC
10 A
2500 VA
300 W
CEE 7/16 CEE plug
20 ms
10 x 106 switches
+ LED display
IP20
-25 °C
+55 °C
31.5 mm
28 mm
36 mm
(W x H x D) 31.5 x 28 x 36 mm
10 pc(s)
Yes
not relevant
User & Safety Instructions 2541843 Weidmüller DRL373048L Plug-in relay 48 V DC 10 A 3 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.