Image similar
Plug-in relay
DRL273024L
24 V DC
18 V DC
monostable, 1 coil
640 Ω
0.9 W
2 change-overs
AgSnO
250 V AC
10 A
2500 VA
300 W
CEE 7/16 CEE plug
20 ms
10 x 106 switches
+ LED display
IP20
-25 °C
+55 °C
21.5 mm
28 mm
36 mm
(W x H x D) 21.5 x 28 x 36 mm
20 pc(s)
Yes
not relevant
User & Safety Instructions 2541834 Weidmüller DRL273024L Plug-in relay 24 V DC 10 A 2 change-overs 20 pc(s)
The necessary accessories are required to use the article as described.