Image similar
Plug-in relay
DRL273730L
230 V AC
184 V AC
monostable, 1 coil
16500 Ω
1.2 VA
2 change-overs
AgSnO
250 V AC
10 A
2500 VA
300 W
CEE 7/16 CEE plug
20 ms
10 x 106 switches
+ LED display
IP20
-25 °C
+55 °C
21.5 mm
28 mm
36 mm
(W x H x D) 21.5 x 28 x 36 mm
20 pc(s)
Yes
not relevant
User & Safety Instructions 2541840 Weidmüller DRL273730L Plug-in relay 230 V AC 10 A 2 change-overs 20 pc(s)
The necessary accessories are required to use the article as described.