Image similar
Plug-in relay
DRR273110L
110 V DC
88 V DC
monostable, 1 coil
7360 Ω
1.5 W
2 change-overs
AgSnO
250 V AC
10 A
2500 VA
240 W
Jack connector
20 ms
10 x 106 switches
+ LED display
IP20
-25 °C
+55 °C
34.5 mm
34.5 mm
66 mm
(W x H x D) 34.5 x 34.5 x 66 mm
10 pc(s)
Yes
not relevant
User & Safety Instructions 2541860 Weidmüller DRR273110L Plug-in relay 110 V DC 10 A 2 change-overs 10 pc(s)
The necessary accessories are required to use the article as described.