• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FSKIT 24VDC 4NO2NC FG LD AGSNO AU Crossbar switch Piece 1 pc(s)

Image similar
Packaging type
Piece
Product type
Crossbar switch
Type
FSKIT 24VDC 4NO2NC FG LD AGSNO AU
Max. pick-up voltage
24 V DC
Contact material
AgSnO<sub>2</sub> + Au
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Crossbar switch

Type

FSKIT 24VDC 4NO2NC FG LD AGSNO AU

Max. pick-up voltage

24 V DC

Contact material

AgSnO2 + Au

Features

pluggable

Content

1 pc(s)

29.8 mm

89.4 mm

59.8 mm

FALSE

Polarized

Mono stable

Single contact

TRUE

Screw connection

21.6-26.4 V

IP10

TRUE

AC

2

4

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852753 Weidmüller FSKIT 24VDC 4NO2NC FG LD AGSNO AU Crossbar switch Piece 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.