• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller FSKIT 24VDC 5NO1NC FG LD AGSNO AU Crossbar switch Piece 5 pc(s)

Image similar
Packaging type
Piece
Product type
Crossbar switch
Type
FSKIT 24VDC 5NO1NC FG LD AGSNO AU
Connection
Jack connector
Contact material
AgSnO<sub>2</sub> + Au
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Crossbar switch

Type

FSKIT 24VDC 5NO1NC FG LD AGSNO AU

Connection

Jack connector

Contact material

AgSnO2 + Au

Content

5 pc(s)

29.8 mm

89.4 mm

59.8 mm

FALSE

Polarized

Mono stable

Single contact

TRUE

Screw connection

21.6-26.4 V

IP10

TRUE

AC

1

5

0

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852934 Weidmüller FSKIT 24VDC 5NO1NC FG LD AGSNO AU Crossbar switch Piece 5 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.