• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller TRP 24VDC 1CO AGSNO AU PB Crossbar switch 1 change-over 10 pc(s)

Image similar
Product type
Crossbar switch
Contact type
1 change-over
Type
TRP 24VDC 1CO AGSNO AU PB
Connection
Push-fit
Min. pick-up voltage
24 V DC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crossbar switch

Type

TRP 24VDC 1CO AGSNO AU PB

Connection

Push-fit

Min. pick-up voltage

24 V DC

Max. pick-up voltage

24 V DC

Contact type

1 change-over

Contact material

AgSnO2 + Au

Content

10 pc(s)

6.4 mm

89.4 mm

87.8 mm

FALSE

Polarized

Mono stable

FALSE

Single contact

TRUE

Plug-in connection

19.2-28.8 V

IP20

TRUE

AC

0

0

1

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2852980 Weidmüller TRP 24VDC 1CO AGSNO AU PB Crossbar switch 1 change-over 10 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.