

HDC 06B SS 1M25G ATEX
Socket enclosure
RockStar® HDC 06B
3139850000
+ screw lock
1x cable entry (lateral)
metric fasteners
+ seal
EMC type
Aluminium
Grey
Side
1 pc(s)
80 mm
156 mm
IP55 (fitted)
80 °C
-20 °C
80 mm
101 mm
156 mm
FALSE
Grey
Screw
1
FALSE
TRUE
Aluminium
Other
-20-80 °C
FALSE
TRUE
Socket case
IP55
Aluminium
Sideways
Other
Metric
V0
Datasheet 3748311 Weidmüller HDC 06B SS 1M25G ATEX 3139850000 Socket enclosure 1 pc(s)
User & Safety Instructions 3748311 Weidmüller HDC 06B SS 1M25G ATEX 3139850000 Socket enclosure 1 pc(s)