• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller HDC 40D TOBU 1M40G CS 1114890000 Plug enclosure 1 pc(s)

Image similar
Product type
Plug enclosure
Thread size
M40
Case material
Aluminium
Type
HDC 40D TOBU 1M40G CS
Manufacturer part #
1114890000
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Type

HDC 40D TOBU 1M40G CS

Product type

Plug enclosure

Manufacturer part #

1114890000

Features

powder-coated

+ transverse brace on the bottom part

metric fasteners

Thread size

M40

Type

Aluminum adapter plate

Case material

Aluminium

Factory colour

Grey

Content

1 pc(s)

Height

76 mm

Length

93.3 mm

IP65

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2538208 Weidmüller HDC 40D TOBU 1M40G CS 1114890000 Plug enclosure 1 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.