• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KEBI FS 302015 S2B1 Wall-mount enclosure 9 x 200 x 300 x 150 Stainless steel Silver 50 pc(s)

Product type
Wall-mount enclosure
Material
Stainless steel
IP rating
IP66
Width
200 mm
Height
300 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weidmüller KEBI FS 302015 S2B1 Wall-mount enclosure 9 x 200 x 300 x 150 Stainless steel Silver 50 pc(s)

Our service for you

Technical specifications

  • Mounting dimensions Width: 150 mm
  • Mounting dimensions Height: 250 mm
  • Operating temperature, max.: +85 °C
  • Operating temperature, min.: -40 °C
  • Lid fixing: M6 Torxedel steel screws with slit, removable lid + M6 Screws
  • Sealing material: PUR foamed, EPDM
  • Torque Lid screws: 2.5 Nm
  • Mounting mounting bracket: Screwed
  • Installation instructions: Welded mounting bracket, mounting plate
  • Grounding housing Cover: Welded M6 stainless steel earth stud in the bottom part of the housing and cover
  • Earthing External housing: M6 earthing rivet
  • Internal housing: Welded M6 stainless steel earth stud in the bottom part of the housing and cover
  • Flange plates: Bottom
  • Case mounting: Mounting brackets, mounting through the rear wall
  • Material thickness: 1.25 mm
  • Cover thickness: 1.25 mm
  • Material thickness Flange: 1.25 mm
  • Material thickness Housing: 1.25 mm
  • Standards: DIN EN 62208, IEC 60529
  • Surface: Brushed
  • wall thickness, max. 2 mm
  • wall thickness, min. 2 mm
Product type

Wall-mount enclosure

Material

Stainless steel

IP66

Factory colour

Silver

Width

200 mm

Height

300 mm

(Ø)

9 mm

Weight

3.66 kg

Content

50 pc(s)

Type

KEBI FS 302015 S2B1

Dim

(Ø x H) 9 mm x 300 mm

RoHS-compliant

Yes

Manufacturer part #

2471020000

Depth

150 mm

Documents & Downloads

Datasheet

Datasheet 1915015 Weidmüller KEBI FS 302015 S2B1 Wall-mount enclosure 9 x 200 x 300 x 150 Stainless steel Silver 50 pc(s)

User & Safety Instructions

User & Safety Instructions 1915015 Weidmüller KEBI FS 302015 S2B1 Wall-mount enclosure 9 x 200 x 300 x 150 Stainless steel Silver 50 pc(s)

Description

Casing made of metal for mounting components. The mounting holes are outside of the sealing area.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.