• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB FS 484820 S4E2 Wall-mount enclosure 480 x 480 x 480 x 200 Stainless steel Silver 1 pc(s) Piece

Packaging type
Piece
Product type
Wall-mount enclosure
Material
Stainless steel
IP rating
IP66
IP67
Width
480 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 506 mm
  • Mounting dimensions Height: 327 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: M6 Hexagonal slotted screws SW10
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting mounting: 4.6 or 9 Stud bolts M6 Internal thread
  • Mounting note: Mounting rail / mounting plate
  • Ground casing internal: Welded M6 stainless steel earth stud in the lower part of the housing and cover, continuous M10 earthing bolt in the lower part of the housing
  • Flange plates: Bottom, top
  • Housing mounting: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
  • Material thickness: 1.5 mm
  • Material thickness Cover: 1.5 mm
  • Material thickness Flange: 3 mm
  • Standards: DIN EN 62208 - Empty housing Standard, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Electropolished
  • wrench width 1: 10 mm
  • Access opening Width: 450 mm
  • Access opening Height: 450 mm
Packaging type

Piece

Product type

Wall-mount enclosure

Features

Explosion-proof

Material

Stainless steel

IP66

IP67

Factory colour

Silver

Length

480 mm

Width

480 mm

Height

480 mm

Weight

15.7 g

Content

1 pc(s)

Type

KTB FS 484820 S4E2

Dim

(L x W x H) 480 x 480 x 480 mm

RoHS-compliant

Yes

Manufacturer part #

1196270000

Depth

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912052 Weidmüller KTB FS 484820 S4E2 Wall-mount enclosure 480 x 480 x 480 x 200 Stainless steel Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912052 Weidmüller KTB FS 484820 S4E2 Wall-mount enclosure 480 x 480 x 480 x 200 Stainless steel Silver 1 pc(s) Piece

Description

The housing is suitable for use in industrial standard applications, in the transport sector and in hazardous areas, as it after the current ex-richtlinien is authorised. The mounting holes are located outside the sealing area. A direct wall mounting with mounting holes or by mounting base is possible.

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)