• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KLIPPON K2 EX RAL7001 Casing 100 x 100 x 70 x 45 Aluminium Silver-grey 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing
Material
Aluminium
IP rating
IP66
IP67
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 88 mm
  • Mounting dimensions Height: 42 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid fixing: M4 Torxedel steel screws with slit
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting: Threaded holes M4
  • Housing fixing: Holes 4 mm
  • Material thickness: 3.5 mm
  • Material thickness Cover: 3 mm
  • Material thickness Housing: 3.5 mm
  • Standards: IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Powder coated
Packaging type

Piece

Product type

Casing

Features

Explosion-proof

Material

Aluminium

IP66

IP67

Factory colour

Silver-grey

Length

100 mm

Width

100 mm

Height

70 mm

Dimensions

100 x 70 x 45 mm

Weight

358 g

Content

1 pc(s)

Type

KLIPPON K2 EX RAL7001

Dim

(L x W x H) 100 x 100 x 70 mm

RoHS-compliant

Yes

Manufacturer part #

1329650000

Depth

45 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1912522 Weidmüller KLIPPON K2 EX RAL7001 Casing 100 x 100 x 70 x 45 Aluminium Silver-grey 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1912522 Weidmüller KLIPPON K2 EX RAL7001 Casing 100 x 100 x 70 x 45 Aluminium Silver-grey 1 pc(s) Piece

Description

Ex-Metallgehause, 100 x 70 x 45 mm, powder coated, flange plate: No, M4 torx stainless steel screws with slot

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.