• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Weidmüller KTB FS 221513 S4E0 Casing 229 x 152 x 229 x 133 Stainless steel Silver 1 pc(s) Piece

Image similar
Packaging type
Piece
Product type
Casing
Material
Stainless steel
IP rating
IP66
IP67
Width
152 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting dimensions Width: 178 mm
  • Mounting dimensions Height: 152 mm
  • Operating temperature, max.: +135 °C
  • Operating temperature, min.: -60 °C
  • Lid mounting: M6 Hexagonal slotted screws SW10
  • Sealing material: Silicone
  • Torque Lid screws: 2.5 Nm
  • Mounting mounting: 4.6 or 9 Stud bolts M6 Internal thread
  • Mounting instructions: Mounting rail / mounting plate
  • Earthing housing internal: Welded M6 stainless steel earth stud in the lower part of the housing and cover, continuous M10 earthing bolt in the lower part of the housing
  • Housing attachment: 4 welded mounting feet with 11 mm hole size (2 slot and 2 circular mounting feet)
  • Material thickness: 1.5 mm
  • Material thickness Cover: 1.5 mm
  • Material thickness Flange: 3 mm
  • Standards: DIN EN 62208 - Empty housing Standard, DIN EN 15085-2, EN 60079-0, EN 60079-7, EN 60079-31, IEC 60079-0, IEC 60079-7, IEC 60079-31
  • Surface: Electropolished
  • Wrench size 1: 10 mm
  • Access opening Width: 122 mm
  • Access opening Height: 199 mm
Packaging type

Piece

Product type

Casing

Features

Explosion-proof

Material

Stainless steel

IP66

IP67

Factory colour

Silver

Length

229 mm

Width

152 mm

Height

229 mm

Dimensions

152 x 229 x 133 mm

Weight

3.58 g

Content

1 pc(s)

Type

KTB FS 221513 S4E0

Dim

(L x W x H) 229 x 152 x 229 mm

RoHS-compliant

Yes

Manufacturer part #

1195650000

Depth

133 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1911998 Weidmüller KTB FS 221513 S4E0 Casing 229 x 152 x 229 x 133 Stainless steel Silver 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 1911998 Weidmüller KTB FS 221513 S4E0 Casing 229 x 152 x 229 x 133 Stainless steel Silver 1 pc(s) Piece

Description

Ex-Metallgehause, 152 x 229 x 133 mm, electro-polished, flange plate: No, M6 hex head screws SW 10

This text is machine translated.

What kind of Junction box are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.